345-012-560-804

Heilind Number:EDA345-012-560-804
Manufacturer:EDAC
Manufacturer Number:345-012-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-560-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek Green design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission. With two rows and twelve positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees long-lasting efficiency. The .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB, facilitating seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications.Upgrade your device's connectivity with this essential component.