345-012-560-807

Heilind Number:EDA345-012-560-807
Manufacturer:EDAC
Manufacturer Number:345-012-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-560-807

Detailed Description

Enhance connectivity within your electronic devices with this versatile green Board-To-Board PCB Connector. Designed for seamless integration, it features twelve positions across two rows, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component.