345-012-560-808

Heilind Number:EDA345-012-560-808
Manufacturer:EDAC
Manufacturer Number:345-012-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-560-808

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures reliable power delivery with a low amperage of 3A. Its double-row design with 12 positions offers ample connectivity options, while the copper alloy contact material guarantees optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal routing on your board. Designed for straight mount orientation, it is easy to install and offers a secure connection. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in our connector for seamless and durable board-to-board connections.