345-012-560-812

Heilind Number:EDA345-012-560-812
Manufacturer:EDAC
Manufacturer Number:345-012-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-560-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for optimal efficiency, it features 12 positions arranged in 2 rows, ensuring seamless communication between circuit boards. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environmental conditions. With a contact material of Copper Alloy, it offers excellent conductivity for enhanced signal transmission. The connector's straight mount orientation and .1-inch pitch facilitate easy installation onto PCBs, while its operating temperature range of -40 to 105 °C ensures stable performance even in extreme heat or cold. Ideal for a wide range of applications, this connector is a must-have component for any electronics project.