345-012-560-858

Heilind Number:EDA345-012-560-858
Manufacturer:EDAC
Manufacturer Number:345-012-560-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-560-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-560-858

Detailed Description

Enhance your PCB connectivity with our green Board To Board PCB Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, it offers a total of 12 positions for seamless data transmission. The .1-inch pitch and .2-inch row spacing provide a secure fit, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in various environments. Upgrade your electronic projects with this essential component.