345-013-500-112

Heilind Number:EDA345-013-500-112
Manufacturer:EDAC
Manufacturer Number:345-013-500-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-500-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-500-112

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features 13 positions in a single row, with a reliable contact material of Copper Alloy ensuring optimal conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety, even in demanding environments. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient connectivity on your PCB. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, while its vibrant green color adds a touch of visual appeal to your electronic setup. Trust in this connector for secure and efficient board-to-board connections in your projects.