345-013-500-178

Heilind Number:EDA345-013-500-178
Manufacturer:EDAC
Manufacturer Number:345-013-500-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-500-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-500-178

Detailed Description

Elevate your PCB connections with our high-performance green board-to-board connector. Designed for seamless integration, this connector boasts a 1-row layout with 13 positions, ensuring efficient data transfer. Crafted with UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees durability and reliable conductivity. The .1-inch pitch and .2-inch row spacing provide optimal connectivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and reliable board-to-board connections.