345-013-500-403

Heilind Number:EDA345-013-500-403
Manufacturer:EDAC
Manufacturer Number:345-013-500-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-500-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-500-403

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features 13 positions in a single row, ensuring seamless data transmission. Crafted with precision, it boasts a UL 94V-0 Thermoplastic Polyester housing for durability and safety. The copper alloy contact material guarantees reliable conductivity, while its green color adds a touch of sophistication to your setup. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation for your convenience. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.