345-013-500-404

Heilind Number:EDA345-013-500-404
Manufacturer:EDAC
Manufacturer Number:345-013-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-500-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-500-404

Detailed Description

Enhance your circuit connections with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector features 13 positions in a single row, ensuring effortless and secure connectivity. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance under challenging conditions. With a compact pitch of .1 inch and row spacing of .2 inches, it offers high-density mounting possibilities. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your electronic assemblies with this essential component, available in a sleek Green color.