345-013-500-412

Heilind Number:EDA345-013-500-412
Manufacturer:EDAC
Manufacturer Number:345-013-500-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-500-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-500-412

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 13 positions for seamless integration into your PCB layout. The UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the Copper Alloy contacts guarantee efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal signal integrity. Its straight mount orientation and green color make it easy to identify and install. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your PCB connections today with this essential component.