345-013-500-488

Heilind Number:EDA345-013-500-488
Manufacturer:EDAC
Manufacturer Number:345-013-500-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-500-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-500-488

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 13 positions with a row spacing of .2 inches, ensuring precise and efficient connections. Engineered with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality to enable seamless data transfer and power distribution on your PCBs.