345-013-500-612

Heilind Number:EDA345-013-500-612
Manufacturer:EDAC
Manufacturer Number:345-013-500-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-500-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-500-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 13 positions with a single row layout, promoting efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures durability and safety. Each contact is crafted from reliable Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse applications. Choose straight mount orientation for easy installation. Elevate your PCB connections with this essential component.