345-013-520-102

Heilind Number:EDA345-013-520-102
Manufacturer:EDAC
Manufacturer Number:345-013-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-520-102

Detailed Description

Enhance your PCB connections with our 13-position Board To Board PCB Connector, designed for seamless integration in your electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in demanding environments. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation, it offers versatility in various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Upgrade your projects with this essential component.