345-013-520-104

Heilind Number:EDA345-013-520-104
Manufacturer:EDAC
Manufacturer Number:345-013-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-520-104

Detailed Description

Enhance connectivity in your electronic devices with this 13-position Board To Board PCB Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB assemblies with this high-quality connector for seamless and efficient data transfer.