345-013-520-108

Heilind Number:EDA345-013-520-108
Manufacturer:EDAC
Manufacturer Number:345-013-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-520-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 13 positions in a single row, facilitating efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in demanding environments. With a low profile and straight mount orientation, it's perfect for space-constrained applications. Copper alloy contacts guarantee excellent conductivity, while an amperage of 3A supports high-power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Trust in its quality and performance for seamless integration in your electronic projects.