345-013-520-158

Heilind Number:EDA345-013-520-158
Manufacturer:EDAC
Manufacturer Number:345-013-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-520-158

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures reliable performance in any environment. With a 3A amperage rating, it provides efficient power transfer for your devices. The copper alloy contact material guarantees low resistance and optimal signal transmission. Boasting a single row design with 13 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing make for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.