345-013-520-188

Heilind Number:EDA345-013-520-188
Manufacturer:EDAC
Manufacturer Number:345-013-520-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-520-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-520-188

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration and optimal performance. Featuring a vibrant Green hue and crafted with high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and reliability in any application. With a single row layout and 13 positions, it offers ample connectivity options while the .1 inch pitch and .2 inch row spacing guarantee precise and efficient data transfer. The contact material, Copper Alloy, further enhances conductivity for seamless signal transmission. Whether you're a DIY enthusiast or a professional, this connector, with a straight mount orientation, is easy to install and promises long-lasting use. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your PCB setup today with this essential component.