345-013-520-407

Heilind Number:EDA345-013-520-407
Manufacturer:EDAC
Manufacturer Number:345-013-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-520-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-520-407

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row with 13 positions, perfect for advanced electronic setups. Crafted with precision, it features durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, it ensures optimal signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for rugged industrial environments. Trust in its straight mount orientation for easy installation, making it a must-have component for your electronic projects.