345-013-520-412

Heilind Number:EDA345-013-520-412
Manufacturer:EDAC
Manufacturer Number:345-013-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-520-412

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector, designed for seamless integration in electronic assemblies. Featuring 13 positions arranged in a single row, it ensures efficient signal transmission between boards. The durable housing, crafted from UL 94V-0 rated thermoplastic polyester, guarantees reliable performance even in demanding environments. With copper alloy contacts, it offers excellent conductivity and durability. The .1-inch pitch and .2-inch row spacing allow for easy and precise mating. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Upgrade your electronic setups with this essential component.