345-013-520-458

Heilind Number:EDA345-013-520-458
Manufacturer:EDAC
Manufacturer Number:345-013-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-520-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-520-458

Detailed Description

Enhance connectivity in your electronic designs with this 13-position Board to Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. The copper alloy contact material offers efficient signal transmission, while the 3A amperage and .1-inch pitch cater to high-speed data transfer needs. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, from consumer electronics to industrial machinery. Trust in its quality for seamless board-to-board connections in your projects.