345-013-520-478

Heilind Number:EDA345-013-520-478
Manufacturer:EDAC
Manufacturer Number:345-013-520-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-520-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-520-478

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector, boasting 13 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliability in diverse applications. The straight mount orientation offers easy installation, while a .1-inch pitch and .2-inch row spacing guarantee precise connectivity. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your setup today with this essential component.