345-013-520-488

Heilind Number:EDA345-013-520-488
Manufacturer:EDAC
Manufacturer Number:345-013-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-520-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-520-488

Detailed Description

Efficiently connect circuit boards with our versatile Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features a single row with 13 positions and a .1-inch pitch, ensuring precise and stable connections. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in use, with a copper alloy contact material for optimal conductivity. The connector operates flawlessly in a wide temperature range from -40 to 105°C, making it suitable for various environments. Simplify your PCB assembly process with this high-quality connector, a must-have in any professional setup.