345-013-520-603

Heilind Number:EDA345-013-520-603
Manufacturer:EDAC
Manufacturer Number:345-013-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-520-603

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Expertly designed for seamless integration, it boasts a single row configuration with 13 positions, ensuring reliable data transmission. The contact material, crafted from durable Copper Alloy, guarantees optimal conductivity. Its housing, made of UL 94V-0 Thermoplastic Polyester, offers exceptional protection. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is assured. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Upgrade your setup with this essential component for enhanced connectivity and performance.