345-013-520-604

Heilind Number:EDA345-013-520-604
Manufacturer:EDAC
Manufacturer Number:345-013-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-520-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features 13 positions in a single row with a pitch of .1 inches. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. Crafted with precision, the contacts are composed of Copper Alloy, guaranteeing efficient power transmission. With a straight mount orientation and a compact design, this connector is perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it offers versatility and durability for all your connectivity needs. Elevate your PCB assembly with this essential component.