345-013-520-607

Heilind Number:EDA345-013-520-607
Manufacturer:EDAC
Manufacturer Number:345-013-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-520-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a single row design with 13 positions, it facilitates seamless data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is made of Copper Alloy, guaranteeing efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse environments. Its straight mount orientation simplifies installation, while the vibrant green color adds a pop of style to your device. Upgrade your connectivity solutions with this essential component.