345-013-520-658

Heilind Number:EDA345-013-520-658
Manufacturer:EDAC
Manufacturer Number:345-013-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-520-658

Detailed Description

Enhance connectivity within your electronic devices with our Green Board-To-Board PCB Connector. Designed for seamless integration, this high-performance connector features a single row with 13 positions, ensuring optimal signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in various operating environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB-to-PCB connections. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.