345-013-520-678

Heilind Number:EDA345-013-520-678
Manufacturer:EDAC
Manufacturer Number:345-013-520-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-520-678

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row with 13 positions, perfect for efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability even in demanding environments. With copper alloy contacts and a pitch of .1 inches, it guarantees stable and secure connections. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C ensures performance in extreme conditions. Upgrade your electronic projects with this essential component.