345-013-520-688

Heilind Number:EDA345-013-520-688
Manufacturer:EDAC
Manufacturer Number:345-013-520-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-520-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-520-688

Detailed Description

Enhance connectivity within your PCB setup with our durable Board To Board Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures optimal performance even in demanding environments. The 13-position connector features copper alloy contacts for reliable power transmission, with a 3A amperage rating. Its single row design, with a .1-inch pitch and .2-inch row spacing, allows for seamless integration into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic connections. Trust in its straight mount orientation for easy installation and secure, long-lasting performance. Ideal for a range of applications, this green connector is a must-have for any project requiring efficient board-to-board connectivity.