345-013-521-101

Heilind Number:EDA345-013-521-101
Manufacturer:EDAC
Manufacturer Number:345-013-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-521-101

Detailed Description

Enhance connectivity in your electronic projects with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a single row with 13 positions and a .1-inch pitch, ensuring precise and stable connections. The durable housing material, UL 94V-0 Thermoplastic Polyester, guarantees reliable performance in various environments, while the copper alloy contact material allows for efficient power transfer. With a straight mount orientation and a row spacing of .2 inches, this connector offers flexibility in installation. Operating seamlessly in a wide temperature range from -40 to 105°C, it's suitable for both indoor and outdoor applications. Upgrade your PCB setup with this essential connector for enhanced functionality and connectivity.