345-013-521-102

Heilind Number:EDA345-013-521-102
Manufacturer:EDAC
Manufacturer Number:345-013-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-521-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for optimal functionality, it features 13 positions with a single row layout and a .1-inch pitch, ensuring seamless integration on your PCB. The durable UL 94V-0 thermoplastic polyester housing, combined with copper alloy contacts, guarantees reliable and secure connections. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your assembly process with this essential component for efficient and stable performance.