345-013-521-103

Heilind Number:EDA345-013-521-103
Manufacturer:EDAC
Manufacturer Number:345-013-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-521-103

Detailed Description

Enhance your circuit connectivity with this high-performance Board to Board PCB Connector. Featuring a sleek green design, it boasts a single row configuration with 13 positions, perfect for streamlined installations. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Trust in this connector for seamless and efficient PCB integration.