345-013-521-107

Heilind Number:EDA345-013-521-107
Manufacturer:EDAC
Manufacturer Number:345-013-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-521-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it boasts 13 positions with a 0.1-inch pitch and single-row configuration, ensuring precise and reliable connections. The housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability and safety. Featuring copper alloy contacts, it offers excellent conductivity for optimal signal transmission. With a straight mount orientation and a temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for enhanced functionality and performance.