345-013-521-112

Heilind Number:EDA345-013-521-112
Manufacturer:EDAC
Manufacturer Number:345-013-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-521-112

Detailed Description

Enhance connectivity in your electronic projects with this sleek Board To Board PCB Connector. Designed for seamless integration, this connector features 13 positions in a single row, perfect for compact setups. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Crafted with copper alloy contacts for optimal conductivity, this connector guarantees stable signal transmission. Its straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your PCB setups with this high-performance connector, a must-have for any electronics enthusiast.