345-013-521-158

Heilind Number:EDA345-013-521-158
Manufacturer:EDAC
Manufacturer Number:345-013-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-521-158

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it seamlessly integrates into your setup, offering reliable power delivery with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety. With 13 positions and a pitch of .1 inches, it allows for efficient data transmission. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Upgrade your connectivity solutions today.