345-013-521-178

Heilind Number:EDA345-013-521-178
Manufacturer:EDAC
Manufacturer Number:345-013-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-521-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-521-178

Detailed Description

Enhance connectivity within your electronic devices with our Green Board To Board PCB Connector. Featuring a single row design with 13 positions, this connector allows for seamless data transfer and power distribution. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in various operating environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers easy installation on your PCB. The straight mount orientation simplifies assembly, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Trust in this connector for efficient and secure connections in your electronic projects.