345-013-521-188

Heilind Number:EDA345-013-521-188
Manufacturer:EDAC
Manufacturer Number:345-013-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-521-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-521-188

Detailed Description

Enhance connectivity in your electronic devices with this green Board To Board PCB Connector. Featuring a single row design with 13 positions, it allows for seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees efficient conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment on your PCB. Designed for straight mount orientation, it's perfect for various applications. Operable in a wide temperature range from -40 to 105°C, this connector is reliable even in harsh environments. Upgrade your electronic setups with this high-quality connector.