345-013-521-402

Heilind Number:EDA345-013-521-402
Manufacturer:EDAC
Manufacturer Number:345-013-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-521-402

Detailed Description

Enhance your circuit connectivity with this high-performance board-to-board PCB connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and reliable operation even in demanding environments. The 13-position connector features copper alloy contacts, guaranteeing efficient power transmission with a low amperage of 3 A. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your PCBs. Designed for straight mount orientation, it simplifies installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various applications in electronics and beyond. Upgrade your connectivity with this essential component.