345-013-521-403

Heilind Number:EDA345-013-521-403
Manufacturer:EDAC
Manufacturer Number:345-013-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-521-403

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a single row layout with 13 positions, ensuring efficient signal transmission. The durable housing material, UL 94V-0 Thermoplastic Polyester, guarantees reliability in any application. Crafted with precision, the copper alloy contacts provide superior conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Partner with us and experience seamless, high-quality connections for your PCB projects.