345-013-521-408

Heilind Number:EDA345-013-521-408
Manufacturer:EDAC
Manufacturer Number:345-013-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-521-408

Detailed Description

Enhance your circuit connections with this cutting-edge board-to-board PCB connector. Featuring 13 positions and a single row design, it ensures seamless connectivity for your electronic components. The straight mount orientation and compact .1-inch pitch make it ideal for space-efficient PCB layouts. Crafted with high-quality UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees durability and reliable performance even in extreme operating temperatures ranging from -40 to 105°C. Upgrade your electronic projects with this essential connector.