345-013-521-412

Heilind Number:EDA345-013-521-412
Manufacturer:EDAC
Manufacturer Number:345-013-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-521-412

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a single row configuration with 13 positions, ensuring efficient signal transmission. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, providing robust protection. With a pitch of .1 inches and row spacing of .2 inches, precise positioning is guaranteed. The contacts are made of Copper Alloy, ensuring reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation offers easy installation, making it a versatile choice for your PCB assembly needs. Upgrade your connectivity solutions today with this essential component.