345-013-521-458

Heilind Number:EDA345-013-521-458
Manufacturer:EDAC
Manufacturer Number:345-013-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-521-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-521-458

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 13 positions in a single row with a .1-inch pitch and .2-inch row spacing, ensuring precise and efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity even in demanding environments. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Upgrade your PCB setups with this essential component for seamless and efficient electronic connectivity.