345-013-521-478

Heilind Number:EDA345-013-521-478
Manufacturer:EDAC
Manufacturer Number:345-013-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-521-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-521-478

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in demanding environments. With a single row configuration and 13 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees efficient signal transmission. Operating within a wide temperature range of -40 to 105 °C, it is suitable for use in various industrial settings. The straight mount orientation facilitates easy installation, while the green color adds a touch of visual distinction. Trust in the quality and versatility of this connector to meet your connectivity needs.