345-013-521-488

Heilind Number:EDA345-013-521-488
Manufacturer:EDAC
Manufacturer Number:345-013-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-521-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-521-488

Detailed Description

Enhance your connectivity with this high-quality green board-to-board PCB connector. Designed for seamless integration, its 13 positions are meticulously crafted with durable copper alloy contacts, ensuring reliable performance. The straight mount orientation and compact .1-inch pitch make it ideal for space-efficient applications, while the UL 94V-0 thermoplastic polyester housing guarantees safety and durability. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is engineered for robust functionality in diverse environments. Elevate your electronic projects with this essential component.