345-013-521-602

Heilind Number:EDA345-013-521-602
Manufacturer:EDAC
Manufacturer Number:345-013-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-521-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board Card Edge Connector. Designed for seamless integration on PCBs, it features 13 positions in a single row, offering efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure mating. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation further simplifies installation, making it a versatile solution for your connectivity needs.