345-013-521-603

Heilind Number:EDA345-013-521-603
Manufacturer:EDAC
Manufacturer Number:345-013-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-521-603

Detailed Description

Enhance your circuitry connections with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic devices, it features 13 positions with a 0.1-inch pitch and a single row layout, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in demanding environments. With a straight mount orientation and a temperature range of -40 to 105 °C, it offers versatility and stability in various applications. Upgrade your PCB assembly with this essential component for optimal connectivity and functionality.