345-013-521-604

Heilind Number:EDA345-013-521-604
Manufacturer:EDAC
Manufacturer Number:345-013-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-521-604

Detailed Description

Enhance your electronic connections with this 13-position straight Board To Board PCB Connector in vibrant green. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and precision-engineered copper alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient connectivity in a compact form. Operating seamlessly in a wide temperature range from -40 to 105°C, it ensures reliability in various environments. Perfect for a range of applications, this connector guarantees secure and stable connections for your PCBs. Elevate your electronic projects with this essential component.