345-013-521-607

Heilind Number:EDA345-013-521-607
Manufacturer:EDAC
Manufacturer Number:345-013-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-521-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector, designed for seamless integration in electronic assemblies. Featuring a sleek Green color, the connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in operation. With one row of 13 Copper Alloy contacts, this connector offers reliable signal transmission with an amperage of 3 A, meeting the demands of modern circuitry. The .1 inch pitch and .2 inch row spacing allow for precise alignment and efficient PCB layout. Its Straight mount orientation facilitates straightforward installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Ideal for a range of applications, from consumer electronics to industrial machinery, this connector is a versatile solution for your connectivity needs.