345-013-521-608

Heilind Number:EDA345-013-521-608
Manufacturer:EDAC
Manufacturer Number:345-013-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-521-608

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for seamless board-to-board integration. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. Featuring a single row layout with 13 positions and a contact material of Copper Alloy, it guarantees efficient and secure connectivity. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. The straight mount orientation further simplifies setup, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.