345-013-521-612

Heilind Number:EDA345-013-521-612
Manufacturer:EDAC
Manufacturer Number:345-013-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-521-612

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With an amperage of 3 A and contact material made of Copper Alloy, it guarantees seamless power transmission. The single-row design with 13 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. Its straight mount orientation simplifies installation, making it a must-have for your electronic projects.