345-013-521-658

Heilind Number:EDA345-013-521-658
Manufacturer:EDAC
Manufacturer Number:345-013-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-521-658

Detailed Description

Enhance your PCB connectivity with our 13-position card edge connector. Designed for seamless board-to-board integration, this connector features a straight mount orientation and a durable housing made of UL 94V-0 Thermoplastic Polyester. Engineered for performance, it boasts copper alloy contact material, ensuring reliable power delivery with an amperage of 3A. With a compact pitch of .1in and row spacing of .2in, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of industrial applications. Elevate your connectivity solutions with this high-quality connector.